Part Details for IS64WV51216EEBLL-10CT3LA3 by Integrated Silicon Solution Inc
Overview of IS64WV51216EEBLL-10CT3LA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS64WV51216EEBLL-10CT3LA3
IS64WV51216EEBLL-10CT3LA3 CAD Models
IS64WV51216EEBLL-10CT3LA3 Part Data Attributes
|
IS64WV51216EEBLL-10CT3LA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV51216EEBLL-10CT3LA3
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2017-01-19 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS64WV51216EEBLL-10CT3LA3
This table gives cross-reference parts and alternative options found for IS64WV51216EEBLL-10CT3LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV51216EEBLL-10CT3LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV51216EEBLL-10BLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS64WV51216EEBLL-10BLA3 |
IS61WV51216EEBLL-10B2I | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10B2I |
IS61WV51216EEBLL-10TLI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10TLI |
IS61WV51216EEBLL-10B2LI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10B2LI |
IS61WV51216EEBLL-10T4LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10T4LI |
AS7C38098A-10BINTR | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS64WV51216EEBLL-10CT3LA3 vs AS7C38098A-10BINTR |
IS61WV51216EEBLL-10T2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10T2LI-TR |
IS61WV51216EEBLL-10BLI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS61WV51216EEBLL-10BLI |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS64WV51216EEBLL-10CT3LA3 vs AS7C38098A-10TIN |
IS64WV51216EEBLL-10CT4LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV51216EEBLL-10CT3LA3 vs IS64WV51216EEBLL-10CT4LA3 |