Part Details for IS65WV102416EBLL-55BLA3 by Integrated Silicon Solution Inc
Overview of IS65WV102416EBLL-55BLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS65WV102416EBLL-55BLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5806
|
Newark | 16Mb, Low Power/Power Saver, async,1M X 16,55Ns,2.2V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS65WV102416EBLL-55BLA3 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $9.5200 | Buy Now |
DISTI #
706-IS65WV102416EBLL-55BLA3-ND
|
DigiKey | 16Mb, Low Power/Power Saver,Asyn Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7268 | Buy Now |
DISTI #
IS65WV102416EBLL-55BLA3
|
Avnet Americas | 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v~3.6v,48 Ball mBGA (6x8 mm), RoHS - Trays (Alt: IS65WV102416EBLL-55BLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.5000 / $10.4040 | Buy Now |
DISTI #
870-65W1246EBL55BLA3
|
Mouser Electronics | SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp RoHS: Compliant | 196 |
|
$10.3500 / $13.8700 | Buy Now |
DISTI #
IS65WV102416EBLL-55BLA3
|
Avnet Silica | 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v~3.6v,48 Ball mBGA (6x8 mm), RoHS (Alt: IS65WV102416EBLL-55BLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS65WV102416EBLL-55BLA3
IS65WV102416EBLL-55BLA3 CAD Models
IS65WV102416EBLL-55BLA3 Part Data Attributes
|
IS65WV102416EBLL-55BLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV102416EBLL-55BLA3
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000065 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for IS65WV102416EBLL-55BLA3
This table gives cross-reference parts and alternative options found for IS65WV102416EBLL-55BLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV102416EBLL-55BLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV102416DBLL-55CTLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS65WV102416EBLL-55BLA3 vs IS65WV102416DBLL-55CTLA3 |
IS62WV102416FBLL-55BLI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS65WV102416EBLL-55BLA3 vs IS62WV102416FBLL-55BLI |
AS6C1616-55TINL | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | IS65WV102416EBLL-55BLA3 vs AS6C1616-55TINL |
IS65WV102416FBLL-55BA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS65WV102416EBLL-55BLA3 vs IS65WV102416FBLL-55BA3 |
RMLV1616AGSA-5S2 | STANDARD SRAM | Renesas Electronics Corporation | IS65WV102416EBLL-55BLA3 vs RMLV1616AGSA-5S2 |
IS65WV102416GBLL-55CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | IS65WV102416EBLL-55BLA3 vs IS65WV102416GBLL-55CTLA3 |
AS6C1616B-55BINTR | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, FBGA-48 | Alliance Memory Inc | IS65WV102416EBLL-55BLA3 vs AS6C1616B-55BINTR |
IS62WV102416FBLL-55TLI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS65WV102416EBLL-55BLA3 vs IS62WV102416FBLL-55TLI |
AS6C1616B-55TINTR | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | IS65WV102416EBLL-55BLA3 vs AS6C1616B-55TINTR |
RMLV1616AGSD-5S2#AC0 | 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), uTSOP, /Tray | Renesas Electronics Corporation | IS65WV102416EBLL-55BLA3 vs RMLV1616AGSD-5S2#AC0 |