Part Details for RMLV1616AGSA-5S2 by Renesas Electronics Corporation
Overview of RMLV1616AGSA-5S2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMLV1616AGSA-5S2
RMLV1616AGSA-5S2 CAD Models
RMLV1616AGSA-5S2 Part Data Attributes:
|
RMLV1616AGSA-5S2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV1616AGSA-5S2
Renesas Electronics Corporation
STANDARD SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | CAN ALSO BE ORGANISED AS 2M X 8 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for RMLV1616AGSA-5S2
This table gives cross-reference parts and alternative options found for RMLV1616AGSA-5S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV1616AGSA-5S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV102416FBLL-55BLI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS62WV102416FBLL-55BLI |
IS65WV102416GBLL-55CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416GBLL-55CTLA3 |
AS6C1616-55TINL | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | RMLV1616AGSA-5S2 vs AS6C1616-55TINL |
IS65WV102416EBLL-55BLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416EBLL-55BLA3-TR |
IS62WV102416FBLL-55BI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS62WV102416FBLL-55BI |
IS65WV102416EBLL-55BLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416EBLL-55BLA3 |
IS65WV102416FBLL-55BA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416FBLL-55BA3 |
IS65WV102416FBLL-55BLA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416FBLL-55BLA3 |
IS65WV102416EBLL-55BA3 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | RMLV1616AGSA-5S2 vs IS65WV102416EBLL-55BA3 |
AS6C1616B-55BIN | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, FBGA-48 | Alliance Memory Inc | RMLV1616AGSA-5S2 vs AS6C1616B-55BIN |