Part Details for ISD2-18-D-R by Samtec Inc
Results Overview of ISD2-18-D-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISD2-18-D-R Information
ISD2-18-D-R by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ISD2-18-D-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISD2-18-D-R
|
Avnet Americas | - Bulk (Alt: ISD2-18-D-R) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1798 Factory Stock |
|
$1.0462 / $2.6166 | RFQ |
|
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing COO: United States RoHS: Compliant | 1698 Factory Stock |
|
$1.2200 / $2.7000 | Buy Now |
|
|
Powell Electronics | .100 Friction Lock Terminal Strip Min Qty: 1 | 1187 |
|
$1.4200 / $2.6700 | Buy Now |
|
DISTI #
000000000005474749
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 1698 |
|
$1.3400 / $2.6700 | Buy Now |
|
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing COO: United States RoHS: Compliant | 1698 Factory Stock |
|
$1.2200 / $2.7000 | Buy Now |