| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLIN1024RGYTQ1 | Texas Instruments | $1.4445 | Ethernet Transceiver, PQCC24 | ISO1044BD vs TLIN1024RGYTQ1 |
| HXSRD02TVH | Honeywell Microelectronics & Precision Sensors | Check for Price | Interface Circuit, 4-Trnsvr, CMOS | ISO1044BD vs HXSRD02TVH |
| TLIN1024RGYRQ1 | Texas Instruments | Check for Price | Ethernet Transceiver, PQCC24 | ISO1044BD vs TLIN1024RGYRQ1 |
Part Details for ISO1044BD by Texas Instruments
Results Overview of ISO1044BD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO1044BD Information
ISO1044BD by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO1044BDR | Texas Instruments | Isolated CAN FD transceiver in small package 8-SOIC -40 to 125 | |
| ISO1044BD | Texas Instruments | Isolated CAN FD transceiver in small package 8-SOIC -40 to 125 |
Price & Stock for ISO1044BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ISO1044BD
|
Mouser Electronics | CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BDR RoHS: Compliant | 5603 |
|
$2.2100 / $4.0700 | Buy Now |
|
DISTI #
ISO1044BD
|
TME | IC: CAN transceiver, 5Mbps, 1.71÷5.5VDC, SOIC8, -40÷125°C Min Qty: 1 | 204 |
|
$2.5700 / $3.8600 | Buy Now |
|
|
Chip Stock | Isolated CAN FD transceiver in small package 8-SOIC -40 to 125 | 23486 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, 1-Trnsvr, PDSO8 | 5274 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX/ISO FULL 1/1 8SOIC / 1/1 Transceiver, Isolated Half CAN 8-SOIC | 30000 |
|
$0.9249 / $1.1880 | Buy Now |
US Tariff Estimator: ISO1044BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO1044BD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO1044BD Part Data Attributes
|
|
ISO1044BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1044BD
Texas Instruments
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-03-22 | |
| Additional Feature | Also Operates At 2.5v, 3.3v And 5.5v Nom | |
| Data Rate | 5000 Mbps | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ISO1044BD
This table gives cross-reference parts and alternative options found for ISO1044BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1044BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO1044BD Frequently Asked Questions (FAQ)
-
The ISO1044BD can support data rates up to 100 Mbps, making it suitable for high-speed applications.
-
The ISO1044BD has a high common-mode voltage range of ±50 V, allowing it to operate in noisy environments and providing robustness against electromagnetic interference (EMI).
-
The typical power consumption of the ISO1044BD is around 1.5 mA per channel, making it a low-power solution for isolated communication applications.
-
Yes, the ISO1044BD is certified to meet various safety standards, including IEC 60601-1, IEC 61010-1, and UL 1577, making it suitable for use in safety-critical applications.
-
The ISO1044BD has built-in electromagnetic interference (EMI) filters and shielding, which help to reduce electromagnetic radiation and susceptibility, ensuring reliable operation in noisy environments.