| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPB606A | TT Electronics OPTEK Technology | $1.3310 | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs OPB606A |
| OPB711 | TT Electronics OPTEK Technology | $2.4288 | Diffuse Photoelectric Sensor, 2.03mm Min, 2.03mm Max, 0.35-1mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs OPB711 |
| QRD1313 | QT Optoelectronics | Check for Price | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs QRD1313 |
| OPB607B | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, Rectangular, Through Hole Mount | ISTS708 vs OPB607B |
| OPB606C | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs OPB606C |
| OPB607A | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor | ISTS708 vs OPB607A |
| OPB606B | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.35mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs OPB606B |
| OPB607B | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, 1-Channel, Rectangular, Through Hole Mount | ISTS708 vs OPB607B |
| ISTS708 | Isocom Components | Check for Price | Diffuse Photoelectric Sensor, 3.8mm Min, 3.8mm Max, 0.10mA, 1-Channel, Through Hole Mount | ISTS708 vs ISTS708 |
| OPB606B | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor | ISTS708 vs OPB606B |
Part Details for ISTS708 by Isocom LTD
Results Overview of ISTS708 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISTS708 Information
ISTS708 by Isocom LTD is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
ISTS708 Part Data Attributes
|
|
ISTS708
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
ISTS708
Isocom LTD
Diffuse Photoelectric Sensor, 3.81mm Min, 5.08mm Max, 0.10mA, Through Hole Mount
|
| Part Life Cycle Code | Active Unconfirmed | |
| Additional Feature | 0.40v Vce | |
| Housing | Plastic | |
| Measurement Range-Max (mm) | 5.08 Mm | |
| Measurement Range-Min (mm) | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Operating Current-Max | 40 Ma | |
| Output Range | 0.10ma | |
| Output Type | Analog Current | |
| Response Time | 7 µS | |
| Sensors/Transducers Type | Linear Position Sensor,Photoelectric,Diffuse | |
| Supply Voltage-Max | 1.7 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for ISTS708
This table gives cross-reference parts and alternative options found for ISTS708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISTS708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.