Part Details for ITA25B3RL by STMicroelectronics
Results Overview of ITA25B3RL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITA25B3RL Information
ITA25B3RL by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ITA25B3RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Greenchips | Date Code: 16+/MY | 22000 |
|
RFQ | |
|
|
Vyrian | Discontinued | 8045 |
|
RFQ |
US Tariff Estimator: ITA25B3RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ITA25B3RL
ITA25B3RL Part Data Attributes
|
|
ITA25B3RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ITA25B3RL
STMicroelectronics
300W, BIDIRECTIONAL, 10 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, SOP-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOD | |
| Package Description | Rohs Compliant, Plastic, Sop-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 25 V | |
| Clamping Voltage-Max | 36 V | |
| Configuration | Common Cathode, 10 Elements, 9 Channel | |
| Diode Capacitance-Min | 420 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 10 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2; Mil-Std-883g | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 4 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ITA25B3RL Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
The ITA25B3RL requires a bias voltage of 2.5V to 5.5V on the VCC pin, and a bias current of 10mA to 50mA on the IBIAS pin. Ensure the bias voltage and current are within these ranges for optimal performance.
-
The ITA25B3RL can operate up to 2.7 GHz, but the maximum frequency depends on the specific application and PCB layout. Consult the datasheet and application notes for more information.
-
Handle the ITA25B3RL with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD handling procedures to prevent damage. Ensure the device is properly grounded during assembly.
-
STMicroelectronics recommends using 100nF to 1uF decoupling capacitors with a low ESR (Equivalent Series Resistance) and a voltage rating of 6.3V or higher, placed as close as possible to the VCC pin.