Part Details for IXTY1R4N100P by Littelfuse Inc
Overview of IXTY1R4N100P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTY1R4N100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1911
|
Newark | Disc Mosfet N-Ch Std-Polar To-252D/ Tube |Littelfuse IXTY1R4N100P RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.1800 | Buy Now |
DISTI #
IXTY1R4N100P-ND
|
DigiKey | MOSFET N-CH 1000V 1.4A TO252 Min Qty: 350 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9175 | Buy Now |
Part Details for IXTY1R4N100P
IXTY1R4N100P CAD Models
IXTY1R4N100P Part Data Attributes
|
IXTY1R4N100P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY1R4N100P
Littelfuse Inc
Power Field-Effect Transistor, 1.4A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTY1R4N100P
This table gives cross-reference parts and alternative options found for IXTY1R4N100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTY1R4N100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA1N100 | Power Field-Effect Transistor, | Littelfuse Inc | IXTY1R4N100P vs IXTA1N100 |
IXTT1N100 | Power Field-Effect Transistor, 1.5A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXTY1R4N100P vs IXTT1N100 |
IXTA1R4N100P | Power Field-Effect Transistor, 1.4A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXTY1R4N100P vs IXTA1R4N100P |
IXTA1R4N100P | Power Field-Effect Transistor, 1.4A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IXYS Corporation | IXTY1R4N100P vs IXTA1R4N100P |
IXTH1N100 | Power Field-Effect Transistor, 1.5A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | Littelfuse Inc | IXTY1R4N100P vs IXTH1N100 |
IXTY1R4N100P | Power Field-Effect Transistor, 1.4A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, 3 PIN | IXYS Corporation | IXTY1R4N100P vs IXTY1R4N100P |
IXTP1N100 | Power Field-Effect Transistor, | Littelfuse Inc | IXTY1R4N100P vs IXTP1N100 |
IXTP1N100 | Power Field-Effect Transistor, 1.5A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | IXTY1R4N100P vs IXTP1N100 |
IXTT1N100 | Power Field-Effect Transistor, 1.5A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXTY1R4N100P vs IXTT1N100 |