Part Details for J14MHT-R by Trompeter
Results Overview of J14MHT-R by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J14MHT-R Information
J14MHT-R by Trompeter is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: J14MHT-R by Trompeter
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
J14MHT-R Part Data Attributes
|
|
J14MHT-R
Trompeter
Buy Now
Datasheet
|
Compare Parts:
J14MHT-R
Trompeter
RF TNC Connector, Female, Jack
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Tnc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | No | |
| Option | General Purpose | |
| Panel Mount | No |