| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| J511L | Vishay Intertechnologies | Check for Price | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-226AA | J511 vs J511L |
| J511 | Vishay Siliconix | Check for Price | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon | J511 vs J511 |
| J511L-E3 | Vishay Intertechnologies | Check for Price | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-226AA | J511 vs J511L-E3 |
| J511-TR1 | Vishay Siliconix | Check for Price | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-226AC | J511 vs J511-TR1 |
| J511LTR | Vishay Intertechnologies | Check for Price | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-226AA | J511 vs J511LTR |
Part Details for J511 by Linear Integrated Systems
Results Overview of J511 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J511 Information
J511 by Linear Integrated Systems is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: J511 by Linear Integrated Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
J511 Part Data Attributes
|
|
J511
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J511
Linear Integrated Systems
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-92
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| Dynamic Impedance-Min | 120000 Ω | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T2 | |
| Knee Impedance-Max | 50000 Ω | |
| Limiting Voltage-Max | 4.2 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power Dissipation-Max | 0.35 W | |
| Regulation Current-Nom (Ireg) | 4.7 Ma | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Technology | Field Effect | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom |
Alternate Parts for J511
This table gives cross-reference parts and alternative options found for J511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.