Part Details for JA13331-O2 by Foxconn
Results Overview of JA13331-O2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JA13331-O2 Information
JA13331-O2 by Foxconn is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: JA13331-O2 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JA13331-O2 Part Data Attributes
|
|
JA13331-O2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
JA13331-O2
Foxconn
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Plug
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | 94v-0 | |
| Body/Shell Style | Plug | |
| Configuration | 1x1 Horizontal | |
| Connector Type | 3.5mm Audio | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Type | Board | |
| Number of Poles | 5 | |
| Number of Ports | 1 | |
| Option | General Purpose | |
| Termination Type | Solder |