Diodes
JAN1N1190R
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of JAN1N1190R by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N1190R by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N1190R by Semitronics Corp

JAN1N1190R
Semitronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRONICS CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/297D
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N1190R
    Semitronics Corp
    Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N1190R

This table gives cross-reference parts and alternative options found for JAN1N1190R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1190R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Semitronics Corp JAN1N1190R vs JANTX1N1190R
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, METAL PACKAGE-1 SEMIKRON JAN1N1190R vs 1N1190R
VS-1N1190R Rectifier Diode, 1 Element, 35A, 600V V(RRM), Vishay Intertechnologies JAN1N1190R vs VS-1N1190R
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs 1N1190R
JANTXV1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Semitronics Corp JAN1N1190R vs JANTXV1N1190R
JANTXV1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Semicon Components Inc JAN1N1190R vs JANTXV1N1190R
JAN1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs JAN1N1190R
1N1190 Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, Advanced Semiconductor Inc JAN1N1190R vs 1N1190
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN International Semiconductor Inc JAN1N1190R vs 1N1190R
JANTXV1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs JANTXV1N1190R
Part Number Description Manufacturer Compare
JAN1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs JAN1N1190R
VS-1N1190R Rectifier Diode, 1 Element, 35A, 600V V(RRM), Vishay Intertechnologies JAN1N1190R vs VS-1N1190R
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, METAL PACKAGE-1 SEMIKRON JAN1N1190R vs 1N1190R
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN International Semiconductor Inc JAN1N1190R vs 1N1190R
JANTXV1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs JANTXV1N1190R
1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1190R vs 1N1190R
JANTX1N1190R Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Semitronics Corp JAN1N1190R vs JANTX1N1190R
1N1190 Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, Advanced Semiconductor Inc JAN1N1190R vs 1N1190

Related Parts for JAN1N1190R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N1190R by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N1190R by Semitronics Corp

Select Manufacturer
Which Manufacturer of JAN1N1190R would you like to use for your alert(s)?
  • Please alert me when JAN1N1190R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N1190R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N1190R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N1190R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N1190R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N1190R by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: