Part Details for JAN1N3595-1 by Bkc Semiconductors Inc
Overview of JAN1N3595-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3595-1
JAN1N3595-1 CAD Models
JAN1N3595-1 Part Data Attributes:
|
JAN1N3595-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595-1
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3595-1
This table gives cross-reference parts and alternative options found for JAN1N3595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JAN1N3595-1 vs 1N3595 |
1N3595TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JAN1N3595-1 vs 1N3595TRLEADFREE |
JAN1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | JAN1N3595-1 vs JAN1N3595-1 |
1N3595TR | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JAN1N3595-1 vs 1N3595TR |
JANTXV1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | JAN1N3595-1 vs JANTXV1N3595-1 |