JAN1N3911
Description: Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB

Overview of JAN1N3911 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N3911 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N3911
Microchip Technology Inc UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 110

Alternates Available
  • 1 $480.7700
$480.7700 Buy Now
Onlinecomponents.com   RoHS: Compliant 110 Factory Stock
  • 0 $0
$0 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JAN1N3911 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3911 by Microchip Technology Inc

JAN1N3911
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-5, 1PIN
Reach Compliance Code
compliant
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
50 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/308
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3911
    Microchip Technology Inc
    Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB
    VS

Alternate Parts for JAN1N3911

This table gives cross-reference parts and alternative options found for JAN1N3911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs JAN1N3911E3
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon Semicon Components Inc JAN1N3911 vs 1N3911
1N3911 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics JAN1N3911 vs 1N3911
JANTX1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs JANTX1N3911E3
JANTX1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911 vs JANTX1N3911
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5 Central Semiconductor Corp JAN1N3911 vs 1N3911
JANTXV1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3911 vs JANTXV1N3911
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, Motorola Semiconductor Products JAN1N3911 vs 1N3911
JANTXV1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs JANTXV1N3911E3
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911 vs JAN1N3911
Part Number Description Manufacturer Compare
1N3901E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs 1N3901E3
UES804 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp JAN1N3911 vs UES804
1N3901 Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon Semicon Components Inc JAN1N3911 vs 1N3901
1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911 vs 1N3911E3
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911 vs JAN1N3911
JANTX1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911 vs JANTX1N3911
JAN1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs JAN1N3911E3
BYX30-200R Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon YAGEO Corporation JAN1N3911 vs BYX30-200R
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911 vs JAN1N3911
UFR7020E3 Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N3911 vs UFR7020E3

Related Parts for JAN1N3911

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3911 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3911 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JAN1N3911 would you like to use for your alert(s)?
  • Please alert me when JAN1N3911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3911 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: