Part Details for JANTX1N3911E3 by Microsemi Corporation
Overview of JANTX1N3911E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N3911E3
JANTX1N3911E3 CAD Models
JANTX1N3911E3 Part Data Attributes
|
JANTX1N3911E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3911E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308C | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3911E3
This table gives cross-reference parts and alternative options found for JANTX1N3911E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3911E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3911E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3911E3 vs JAN1N3911E3 |
1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon | Semicon Components Inc | JANTX1N3911E3 vs 1N3911 |
1N3911 | 30A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | JANTX1N3911E3 vs 1N3911 |
JANTX1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, | Semicon Components Inc | JANTX1N3911E3 vs JANTX1N3911 |
1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | JANTX1N3911E3 vs 1N3911 |
JANTXV1N3911 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3911E3 vs JANTXV1N3911 |
1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | JANTX1N3911E3 vs 1N3911 |
JAN1N3911 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3911E3 vs JAN1N3911 |
JANTXV1N3911E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3911E3 vs JANTXV1N3911E3 |
JAN1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, | Semicon Components Inc | JANTX1N3911E3 vs JAN1N3911 |