JAN1N3911E3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of JAN1N3911E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N3911E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3911E3 by Microsemi Corporation

JAN1N3911E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.75 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/308C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
15 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3911E3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N3911E3

This table gives cross-reference parts and alternative options found for JAN1N3911E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3911E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon Semicon Components Inc JAN1N3911E3 vs 1N3911
1N3911 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics JAN1N3911E3 vs 1N3911
JANTX1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911E3 vs JANTX1N3911E3
JANTX1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911E3 vs JANTX1N3911
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5 Central Semiconductor Corp JAN1N3911E3 vs 1N3911
JANTXV1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3911E3 vs JANTXV1N3911
1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, Motorola Semiconductor Products JAN1N3911E3 vs 1N3911
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3911E3 vs JAN1N3911
JANTXV1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3911E3 vs JANTXV1N3911E3
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911E3 vs JAN1N3911
Part Number Description Manufacturer Compare
1N3901E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N3911E3 vs 1N3901E3
UES804 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp JAN1N3911E3 vs UES804
1N3901 Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon Semicon Components Inc JAN1N3911E3 vs 1N3901
1N3911E3 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911E3 vs 1N3911E3
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911E3 vs JAN1N3911
JANTX1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3911E3 vs JANTX1N3911
BYX30-200R Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon YAGEO Corporation JAN1N3911E3 vs BYX30-200R
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3911E3 vs JAN1N3911
JAN1N3911 Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N3911E3 vs JAN1N3911
UFR7020E3 Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N3911E3 vs UFR7020E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3911E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3911E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3911E3 would you like to use for your alert(s)?
  • Please alert me when JAN1N3911E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3911E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3911E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3911E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3911E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3911E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: