Part Details for JAN1N6392 by Microsemi Corporation
Overview of JAN1N6392 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6392
JAN1N6392 CAD Models
JAN1N6392 Part Data Attributes
|
JAN1N6392
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6392
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/554 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N6392
This table gives cross-reference parts and alternative options found for JAN1N6392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JAN1N6392 vs JANTX1N6392 |
1N6392 | DIODE 60 A, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode | Vishay Semiconductors | JAN1N6392 vs 1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corporation | JAN1N6392 vs JANTX1N6392 |
JANTXV1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs JANTXV1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JAN1N6392 vs JANTX1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs 1N6392 |
JANTXV1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JAN1N6392 vs JANTXV1N6392 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JAN1N6392 vs JAN1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N6392 vs 1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs JANTX1N6392 |