Part Details for JAN2N5154 by Microchip Technology Inc
Overview of JAN2N5154 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N5154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5782
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N5154 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $13.4500 | Buy Now |
DISTI #
JAN2N5154
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin TO-39 - Bulk (Alt: JAN2N5154) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9300 / $14.4800 | Buy Now |
DISTI #
JAN2N5154
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.4800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6100 / $14.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |
Part Details for JAN2N5154
JAN2N5154 CAD Models
JAN2N5154 Part Data Attributes
|
JAN2N5154
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5154
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JAN2N5154
This table gives cross-reference parts and alternative options found for JAN2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXVR2N5154 | Small Signal Bipolar Transistor, | VPT Components | JAN2N5154 vs JANTXVR2N5154 |
JANSP2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N5154 vs JANSP2N5154 |
JANKCDR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JAN2N5154 vs JANKCDR2N5154 |
JANF2N5154 | Transistor | Microsemi Corporation | JAN2N5154 vs JANF2N5154 |
JANKCDF2N5154 | Transistor | Microchip Technology Inc | JAN2N5154 vs JANKCDF2N5154 |
JANKCER2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JAN2N5154 vs JANKCER2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JAN2N5154 vs JAN2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N5154 vs JANSF2N5154 |
JANS2N5154 | Small Signal Bipolar Transistor, | VPT Components | JAN2N5154 vs JANS2N5154 |
JANTXV2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JAN2N5154 vs JANTXV2N5154 |