Part Details for JANS1N5621US by Microchip Technology Inc
Overview of JANS1N5621US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5621US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4022
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5621US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8800 / $72.6600 | Buy Now |
DISTI #
JANS1N5621US-ND
|
DigiKey | DIODE GEN PURP 800V 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6600 | Buy Now |
DISTI #
JANS1N5621US
|
Avnet Americas | Diode Switching 800V 1A 2-Pin A-MELF - Bulk (Alt: JANS1N5621US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8800 / $72.6600 | Buy Now |
DISTI #
494-JANS1N5621US
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$72.6600 | Order Now |
DISTI #
V99:2348_09110213
|
Arrow Electronics | Rectifier Diode Switching 800V 1A 300ns 2-Pin A-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2221 | Americas - 10 |
|
$47.9800 / $63.5769 | Buy Now |
DISTI #
JANS1N5621US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$72.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$63.5800 / $169.6700 | Buy Now | |
DISTI #
JANS1N5621US
|
Avnet Americas | Diode Switching 800V 1A 2-Pin A-MELF - Bulk (Alt: JANS1N5621US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8800 / $72.6600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$63.2900 / $74.1400 | Buy Now |
DISTI #
JANS1N5621US
|
Avnet Silica | Diode Switching 800V 1A 2-Pin A-MELF (Alt: JANS1N5621US) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANS1N5621US
JANS1N5621US CAD Models
JANS1N5621US Part Data Attributes:
|
JANS1N5621US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5621US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5621US
This table gives cross-reference parts and alternative options found for JANS1N5621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-30-E3/5AT | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode | Vishay Semiconductors | JANS1N5621US vs BYM13-30-E3/5AT |
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | JANS1N5621US vs BYM12-300 |
SGL41-30-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JANS1N5621US vs SGL41-30-E3/96 |
1N5621U | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | JANS1N5621US vs 1N5621U |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | JANS1N5621US vs BYM13-30 |
1N5621USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | JANS1N5621US vs 1N5621USX |
JAN1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5621US vs JAN1N5621US |
BYM12-400HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | JANS1N5621US vs BYM12-400HE3_A/I |
1N5621USV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | JANS1N5621US vs 1N5621USV |
CLLR1U-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | JANS1N5621US vs CLLR1U-02BK |