Part Details for JANS1N6114A by Micross Components
Overview of JANS1N6114A by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6114A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6114A
|
Avnet Americas | 500 WATT 16.7 VOLTS BIPOLAR TVS AXIAL LEADED DIODE (Alt: JANS1N6114A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
JANS1N6114A
|
Avnet Americas | 500 WATT 16.7 VOLTS BIPOLAR TVS AXIAL LEADED DIODE (Alt: JANS1N6114A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for JANS1N6114A
JANS1N6114A CAD Models
JANS1N6114A Part Data Attributes:
|
JANS1N6114A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6114A
Micross Components
Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 16.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6114A
This table gives cross-reference parts and alternative options found for JANS1N6114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6114A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6114A vs JANTX1N6114A |
JANTX1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6114A vs JANTX1N6114A |
JANTXV1N6114A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6114A vs JANTXV1N6114A |
JANTXV1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N6114A vs JANTXV1N6114A |
JANTXV1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6114A vs JANTXV1N6114A |
JANS1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6114A vs JANS1N6114A |
1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6114A vs 1N6114A |
JANTX1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6114A vs JANTX1N6114A |
JAN1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANS1N6114A vs JAN1N6114A |
JAN1N6114A | Trans Voltage Suppressor Diode, 500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6114A vs JAN1N6114A |