There are no models available for this part yet.
Overview of JANTXV1N6114A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6114A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1985
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTXV1N6114A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0500 / $17.7200 | Buy Now | |
DISTI #
1086-2896-ND
|
DigiKey | TVS DIODE 16.7VWM 30.5VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7201 | Buy Now | |
DISTI #
JANTXV1N6114A
|
Avnet Americas | Diode TVS Single Bi-Direction 16.7V 500W 2-Pin Case B Bag - Bulk (Alt: JANTXV1N6114A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0500 / $19.0800 | Buy Now | |
DISTI #
494-JANTXV1N6114A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$17.7200 | Order Now | |
DISTI #
JANTXV1N6114A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9200 / $35.4400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.6200 / $19.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.9200 / $35.4400 | Buy Now |
CAD Models for JANTXV1N6114A by Microchip Technology Inc
Part Data Attributes for JANTXV1N6114A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, E, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
20.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
16.7 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N6114A
This table gives cross-reference parts and alternative options found for JANTXV1N6114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6114A vs JANTX1N6114A |
JANS1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTXV1N6114A vs JANS1N6114A |
1N6114A | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N6114A vs 1N6114A |
Related Parts for JANTXV1N6114A
-
JANTX1N6471Transient Suppressors
-
JANTXV1N6344Zener Diodes
-
JANTXV1N5806Rectifier Diodes
-
JANTXV2N6768Power Field-Effect Transistors
-
JANTXV2N6901Small Signal Field-Effect Transistors
-
JANTXV2N3439U4Small Signal Bipolar Transistors
-
JCJ0812D15Power Supply Modules
-
JM1AN-P-DC24V-FPower/Signal Relays
-
JANTX2N3441Power Bipolar Transistors