Part Details for JANSR2N7262 by International Rectifier
Overview of JANSR2N7262 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N7262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2N7262 | 3 |
|
$320.4204 / $329.8446 | Buy Now |
|
Quest Components | 2N7262 | 1 |
|
$300.0000 | Buy Now |
Part Details for JANSR2N7262
JANSR2N7262 CAD Models
JANSR2N7262 Part Data Attributes
|
JANSR2N7262
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7262
International Rectifier
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/601 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSR2N7262
This table gives cross-reference parts and alternative options found for JANSR2N7262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N7262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCAH2N7262 | Power Field-Effect Transistor, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | International Rectifier | JANSR2N7262 vs JANKCAH2N7262 |
JANSR2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | JANSR2N7262 vs JANSR2N7262 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JANSR2N7262 vs IRHF7230PBF |
JANSH2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | JANSR2N7262 vs JANSH2N7262 |
JANSH2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | International Rectifier | JANSR2N7262 vs JANSH2N7262 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | JANSR2N7262 vs IRHF7230PBF |
IRHF7230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JANSR2N7262 vs IRHF7230 |
JANKCAH2N7262 | Power Field-Effect Transistor, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | JANSR2N7262 vs JANKCAH2N7262 |
IRHF8230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JANSR2N7262 vs IRHF8230 |