JANTX1N270X
Description: Rectifier Diode, 1 Element, 100V V(RRM), Germanium,

Overview of JANTX1N270X by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTX1N270X by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N270X by Microsemi Corporation

JANTX1N270X
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
GERMANIUM
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.08 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N270X
    Microsemi Corporation
    Rectifier Diode, 1 Element, 100V V(RRM), Germanium,
    VS

Alternate Parts for JANTX1N270X

This table gives cross-reference parts and alternative options found for JANTX1N270X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N270X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N270X Rectifier Diode, 1 Element, 100V V(RRM), Germanium Microsemi Corporation JANTX1N270X vs 1N270X
Part Number Description Manufacturer Compare
1N270E3 Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 Microsemi Corporation JANTX1N270X vs 1N270E3
1N270 Rectifier Diode, 4 Element, 0.06A, Germanium, PLASTIC, CASE ER-4, 8 PIN Transitron Electronic Corp JANTX1N270X vs 1N270
JAN1N270X Rectifier Diode, 1 Element, 100V V(RRM), Germanium, Microsemi Corporation JANTX1N270X vs JAN1N270X
1N270 Rectifier Diode, NTE Electronics Inc JANTX1N270X vs 1N270
JANTX1N270 Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Germanium, Defense Logistics Agency JANTX1N270X vs JANTX1N270
1N270R Rectifier Diode, 1 Element, 100V V(RRM), Germanium Microsemi Corporation JANTX1N270X vs 1N270R
JANTX1N270 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, Bkc Semiconductors Inc JANTX1N270X vs JANTX1N270
JANTXV1N270R Rectifier Diode, 1 Element, 100V V(RRM), Germanium, Microsemi Corporation JANTX1N270X vs JANTXV1N270R
1N270 Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN Micro Commercial Components JANTX1N270X vs 1N270
1N270 Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 Microsemi Corporation JANTX1N270X vs 1N270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N270X by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N270X by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N270X would you like to use for your alert(s)?
  • Please alert me when JANTX1N270X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N270X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N270X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N270X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N270X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N270X by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: