Part Details for JANTX1N3595-1 by National Semiconductor Corporation
Overview of JANTX1N3595-1 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3595-1
JANTX1N3595-1 CAD Models
JANTX1N3595-1 Part Data Attributes:
|
JANTX1N3595-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3595-1
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3595-1
This table gives cross-reference parts and alternative options found for JANTX1N3595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | JANTX1N3595-1 vs JAN1N3595-1 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTX1N3595-1 vs 1N3595 |
1N3595TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTX1N3595-1 vs 1N3595TRLEADFREE |
JAN1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | JANTX1N3595-1 vs JAN1N3595-1 |
1N3595TR | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTX1N3595-1 vs 1N3595TR |
JANTXV1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | JANTX1N3595-1 vs JANTXV1N3595-1 |