Part Details for JANTX1N5313 by Compensated Devices Inc
Overview of JANTX1N5313 by Compensated Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Current Regulator Diode, 4.3ma I(s), 2.75v V(l), Do-204aa | 10 |
|
$52.0571 / $57.8412 | Buy Now |
Part Details for JANTX1N5313
JANTX1N5313 CAD Models
JANTX1N5313 Part Data Attributes:
|
JANTX1N5313
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5313
Compensated Devices Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 14000 Ω | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5313
This table gives cross-reference parts and alternative options found for JANTX1N5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-204AA, | Microsemi Corporation | JANTX1N5313 vs JANTXV1N5313 |
1N5313TR-RECU | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANTX1N5313 vs 1N5313TR-RECU |
CNS1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DIE-1 | Microsemi Corporation | JANTX1N5313 vs CNS1N5313 |
JANTX1N5313-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N5313 vs JANTX1N5313-1 |
JANTX1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTX1N5313 vs JANTX1N5313 |
JANKCA1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon | Microchip Technology Inc | JANTX1N5313 vs JANKCA1N5313 |
1N5313TR-RMCU | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANTX1N5313 vs 1N5313TR-RMCU |
JANHCA1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | JANTX1N5313 vs JANHCA1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | JANTX1N5313 vs 1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5313 vs 1N5313 |