JANTX1N6511
Description: DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor

Overview of JANTX1N6511 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N6511 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6511 by National Semiconductor Corporation

JANTX1N6511
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
75 V
Configuration
SEPARATE, 7 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
7
Number of Terminals
14
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/474E
Rep Pk Reverse Voltage-Max
65 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
20 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JANTX1N6511
    National Semiconductor Corporation
    DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor
    VS

Alternate Parts for JANTX1N6511

This table gives cross-reference parts and alternative options found for JANTX1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon Microchip Technology Inc JANTX1N6511 vs JAN1N6511
JANTX1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 Linfinity Microelectronics JANTX1N6511 vs JANTX1N6511
JAN1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 Linfinity Microelectronics JANTX1N6511 vs JAN1N6511
JAN1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, Sertech Laboratories Inc JANTX1N6511 vs JAN1N6511
1N6511E3 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon Microchip Technology Inc JANTX1N6511 vs 1N6511E3
JANTXV1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 Linfinity Microelectronics JANTX1N6511 vs JANTXV1N6511
JANTX1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 Microsemi Corporation JANTX1N6511 vs JANTX1N6511
JANTXV1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, Sertech Laboratories Inc JANTX1N6511 vs JANTXV1N6511
1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 Microsemi Corporation JANTX1N6511 vs 1N6511
JANTXV1N6511 UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14 Texas Instruments JANTX1N6511 vs JANTXV1N6511
Part Number Description Manufacturer Compare
JAN1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 Defense Logistics Agency JANTX1N6511 vs JAN1N6511
JAN1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, Sertech Laboratories Inc JANTX1N6511 vs JAN1N6511
1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 Microsemi Corporation JANTX1N6511 vs 1N6511
JANTXV1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 Defense Logistics Agency JANTX1N6511 vs JANTXV1N6511
JANTXV1N6511 Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 Linfinity Microelectronics JANTX1N6511 vs JANTXV1N6511
JANTX1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 Microsemi Corporation JANTX1N6511 vs JANTX1N6511
JANTXV1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, Sertech Laboratories Inc JANTX1N6511 vs JANTXV1N6511
JANTX1N6511 Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 Defense Logistics Agency JANTX1N6511 vs JANTX1N6511
JANTXV1N6511 UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14 Texas Instruments JANTX1N6511 vs JANTXV1N6511
JANTX1N6511 UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14 Texas Instruments JANTX1N6511 vs JANTX1N6511

Related Parts for JANTX1N6511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6511 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6511 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of JANTX1N6511 would you like to use for your alert(s)?
  • Please alert me when JANTX1N6511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6511 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: