Part Details for JB2016AWT-00-0000-000A0HC340E by Cree, Inc.
Results Overview of JB2016AWT-00-0000-000A0HC340E by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB2016AWT-00-0000-000A0HC340E Information
JB2016AWT-00-0000-000A0HC340E by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for JB2016AWT-00-0000-000A0HC340E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JB2016AWT-00-0000-000A0HC340E
|
Avnet Americas | LED Chip White 4000K 2-Pin SMD T/R - Tape and Reel (Alt: JB2016AWT-00-0000-000A0HC340E) COO: China RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
$0.0134 | Buy Now |
|
DISTI #
JB2016AWT000A0HC340E
|
TTI | White LEDs 2016 MP WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0195 | Buy Now |
|
DISTI #
JB2016AWT-00-0000-000A0HC340E-5GBC5-AF
|
Maritex | LED JB2016AWT-00-0000-000A0HC340E, JB2016AWT-0-5GB-C50-AF-H-04, neutral white 4000K (on stock 5GB), kitted 3-step, CRI min. 80, ver. 3V (on stock AF), flux min. 22lm/60mA (on stock C5 - 26lm/60mA) Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.0330 / $0.0440 | Buy Now |
US Tariff Estimator: JB2016AWT-00-0000-000A0HC340E by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JB2016AWT-00-0000-000A0HC340E
JB2016AWT-00-0000-000A0HC340E Part Data Attributes
|
|
JB2016AWT-00-0000-000A0HC340E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2016AWT-00-0000-000A0HC340E
Cree, Inc.
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Date Of Intro | 2018-10-25 | |
| Optoelectronic Device Type | Single Color Led |