Part Details for JITO2-DC3AF4.9152MHZ by Fox Electronics
Results Overview of JITO2-DC3AF4.9152MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JITO2-DC3AF4.9152MHZ Information
JITO2-DC3AF4.9152MHZ by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
JITO2-DC3AF4.9152MHZ Part Data Attributes
|
|
JITO2-DC3AF4.9152MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DC3AF4.9152MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 4.9152MHz Nom
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 4.9152 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 5.08mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 55/45 % |