Part Details for JMK105BJ105KVHF by TAIYO YUDEN
Overview of JMK105BJ105KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK105BJ105KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0862
|
Newark | Capacitor,ceramic,0402,6.3V,x5R,1 F, 10% Rohs Compliant: Yes |Taiyo Yuden JMK105BJ105KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 510000 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
68X1472
|
Newark | Capacitor,ceramic,0402,6.3V,x5R,1 F,±10% Rohs Compliant: Yes |Taiyo Yuden JMK105BJ105KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH2171
|
Newark | Cap, Aec-Q200, 1Uf, 6.3V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden JMK105BJ105KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
587-3766-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95873 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
JMK105BJ105KVHF
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: JMK105BJ105KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 510000 |
|
$0.0068 / $0.0085 | Buy Now |
DISTI #
963-JMK105BJ105KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASJ105SB5105KF 6.3V 1uF X5R 0402 10 % RoHS: Compliant | 37165 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 6.3V X5R 105 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 190000Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 6.3V X5R 105 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
330000 In Stock |
|
$0.0056 / $0.0084 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1UF, SURFACE MOUNT, 0402 | 10119 |
|
$0.0060 / $0.0320 | Buy Now |
Part Details for JMK105BJ105KVHF
JMK105BJ105KVHF CAD Models
JMK105BJ105KVHF Part Data Attributes
|
JMK105BJ105KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK105BJ105KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for JMK105BJ105KVHF
This table gives cross-reference parts and alternative options found for JMK105BJ105KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105BJ105KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000500 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | JMK105BJ105KVHF vs MCCA000500 |
0402X105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | JMK105BJ105KVHF vs 0402X105K6R3CT |
AC0402KRX5R5BB105 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | YAGEO Corporation | JMK105BJ105KVHF vs AC0402KRX5R5BB105 |
CS1005X5R105K6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samwha Electronics | JMK105BJ105KVHF vs CS1005X5R105K6R3NR |
JMK105B105KV | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | TAIYO YUDEN | JMK105BJ105KVHF vs JMK105B105KV |
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ105KVHF vs MCASJ105SB5105KFNA01 |
JMK105BJ105KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ105KVHF vs JMK105BJ105KV-T |
0402X105K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | JMK105BJ105KVHF vs 0402X105K6R3C |