Part Details for JR5050BWT-K-B57EB0000-N0000001 by Cree, Inc.
Results Overview of JR5050BWT-K-B57EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JR5050BWT-K-B57EB0000-N0000001 Information
JR5050BWT-K-B57EB0000-N0000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JR5050BWT-K-B57EB0000-N0000001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2138-JR5050BWT-K-B57EB0000-N0000001TR-ND
|
DigiKey | LED J COOL WHITE 5700K 2020 Min Qty: 20000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
|
DISTI #
JR5050BWT-K-B57EB0
|
Avnet Americas | LED Cool White 5700K 1A 2-Pin Surface Mount T/R - Tape and Reel (Alt: JR5050BWT-K-B57EB0) COO: XX RoHS: Not Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3070 / $0.3542 | Buy Now |
|
DISTI #
941-JR5050BWTKB57EB0
|
Mouser Electronics | White LEDs White 5700 K 70-CRI, 5050 Size, K Class RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
|
DISTI #
JR5050BWT-K-B57EB0N1
|
TTI | White LEDs 5050 MP WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3860 | Buy Now |
|
DISTI #
JR5050BWT-K-B57EB0000-N0000001
|
Maritex | LED JR5050BWT-K-B57EB0000-N0000001, K class, cool white 5700K, kitted 3-step, CRI min. 70, version 6V, flux min. 400lm/400mA Min Qty: 1 Package Multiple: 1 | 34153 |
|
$0.2570 / $0.3420 | Buy Now |
US Tariff Estimator: JR5050BWT-K-B57EB0000-N0000001 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JR5050BWT-K-B57EB0000-N0000001
JR5050BWT-K-B57EB0000-N0000001 Part Data Attributes
|
|
JR5050BWT-K-B57EB0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050BWT-K-B57EB0000-N0000001
Cree, Inc.
Visible LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 4 Weeks | |
| Date Of Intro | 2020-09-16 | |
| Optoelectronic Device Type | Single Color Led |