Part Details for JR5050CWT-E-B40EB0000-N0000001 by Cree, Inc.
Results Overview of JR5050CWT-E-B40EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JR5050CWT-E-B40EB0000-N0000001 Information
JR5050CWT-E-B40EB0000-N0000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JR5050CWT-E-B40EB0000-N0000001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2138-JR5050CWT-E-B40EB0000-N0000001CT-ND
|
DigiKey | LED J NEUTRAL WHT 4000K Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
237 In Stock |
|
$0.5875 / $1.0700 | Buy Now |
|
DISTI #
JR5050CWT-E-B40EB0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 1A 2-Pin SMD T/R - Tape and Reel (Alt: JR5050CWT-E-B40EB0000-N0000001) COO: China RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 18000 |
|
$0.4831 | Buy Now |
|
DISTI #
941-JR5050CWTEB40EBN
|
Mouser Electronics | White LEDs JR5050C 6V E Class (5W) RoHS: Compliant | 2885 |
|
$0.5870 / $1.0700 | Buy Now |
|
DISTI #
V36:1790_27561601
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2449 | Americas - 18000 |
|
$0.5858 / $1.0679 | Buy Now |
|
DISTI #
V72:2272_27561601
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 10 |
|
$0.6593 / $0.6650 | Buy Now |
|
DISTI #
88053172
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2449 | Americas - 18000 |
|
$0.5858 / $0.9202 | Buy Now |
|
DISTI #
JR5050CWT-E-B40EB0N1
|
TTI | White LEDs 5050 MP WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.4880 / $0.5060 | Buy Now |
|
DISTI #
V36:1790_27561601
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2449 | Americas - 18000 |
|
$0.5858 / $1.0679 | Buy Now |
|
DISTI #
V72:2272_27561601
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 10 |
|
$0.6593 / $0.6650 | Buy Now |
|
DISTI #
88053172
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R COO: China RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2449 | Americas - 18000 |
|
$0.5858 / $0.9202 | Buy Now |
US Tariff Estimator: JR5050CWT-E-B40EB0000-N0000001 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JR5050CWT-E-B40EB0000-N0000001
JR5050CWT-E-B40EB0000-N0000001 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JR5050CWT-E-B40EB0000-N0000001 Part Data Attributes
|
|
JR5050CWT-E-B40EB0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050CWT-E-B40EB0000-N0000001
Cree, Inc.
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | High Reliability, Mil-Std-883l, Ul Recognized | |
| Color | Neutral White | |
| Configuration | Single | |
| Forward Current-Max | 1 A | |
| Forward Voltage-Max | 6 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.75 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 4.52 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 120 Deg |
JR5050CWT-E-B40EB0000-N0000001 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JR5050CWT-E-B40EB0000-N0000001 is -40°C to 85°C. However, it's essential to note that the module's performance and lifespan may be affected if operated outside of this range.
-
Proper thermal management is crucial for the JR5050CWT-E-B40EB0000-N0000001. Ensure that the module is mounted on a heat sink with a thermal conductivity of at least 1 W/m-K, and that the heat sink is properly sized for the application. Additionally, maintain a minimum air gap of 2 mm between the module and any surrounding surfaces.
-
The maximum allowable voltage for the JR5050CWT-E-B40EB0000-N0000001 is 42 V. Exceeding this voltage may damage the module or reduce its lifespan.
-
Yes, the JR5050CWT-E-B40EB0000-N0000001 is suitable for outdoor applications. However, it's essential to ensure that the module is properly sealed and protected from environmental factors such as moisture, dust, and UV radiation.
-
Cree, Inc. uses a proprietary binning and sorting process to ensure that the JR5050CWT-E-B40EB0000-N0000001 meets specific standards for color, brightness, and forward voltage. The module is sorted into different bins based on its characteristics, and each bin is identified by a unique code.