Part Details for JS010 by Knowles Precision Devices
Results Overview of JS010 by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS010 Information
JS010 by Knowles Precision Devices is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: JS010 by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JS010 Part Data Attributes
|
|
JS010
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
JS010
Knowles Precision Devices
Variable Capacitor, Ceramic, 25V, 0.4pF Min, 1pF Max, Vertical Adjuster, Surface Mount,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Adjuster Orientation | Vertical | |
| Capacitance-Max | 1 Pf | |
| Capacitance-Min | 0.4 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Ceramic | |
| Mounting Feature | Surface Mount | |
| Multi-turn | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound |