Part Details for JS28F128J3D75A by Numonyx Memory Solutions
Results Overview of JS28F128J3D75A by Numonyx Memory Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F128J3D75A Information
JS28F128J3D75A by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F128J3D75A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Vyrian | Memory ICs | 5852 |
|
RFQ |
US Tariff Estimator: JS28F128J3D75A by Numonyx Memory Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JS28F128J3D75A
JS28F128J3D75A Part Data Attributes
|
|
JS28F128J3D75A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F128J3D75A
Numonyx Memory Solutions
Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | Tsop-56 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 75 Ns | |
| Alternate Memory Width | 8 | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e3 | |
| Length | 18.4 Mm | |
| Memory Density | 134217728 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 128 | |
| Number of Terminals | 56 | |
| Number of Words | 8388608 Words | |
| Number of Words Code | 8000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Page Size | 4/8 Words | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 128k | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 14 Mm | |
| Write Cycle Time-Max (tWC) | 0.000075 Ms |
Alternate Parts for JS28F128J3D75A
This table gives cross-reference parts and alternative options found for JS28F128J3D75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F128J3D75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JS28F128J3D75B | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | JS28F128J3D75A vs JS28F128J3D75B |
JS28F128J3D75A Frequently Asked Questions (FAQ)
-
The JS28F128J3D75A has an operating temperature range of -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The JS28F128J3D75A has a minimum of 100,000 erase cycles, making it suitable for applications that require frequent data updates.
-
The typical programming time for the JS28F128J3D75A is around 10-15 seconds for a full chip erase, and around 1-2 seconds for a single sector erase.
-
The JS28F128J3D75A is a Quad-SPI (QSPI) flash memory, but it is also compatible with SPI mode. However, QSPI mode provides faster data transfer rates.
-
The minimum clock frequency required for the JS28F128J3D75A is 33 MHz, but it can operate at frequencies up to 133 MHz in QSPI mode.