Part Details for JS28F320J3D75E by Micron Technology Inc
Results Overview of JS28F320J3D75E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F320J3D75E Information
JS28F320J3D75E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F320J3D75E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICFlash32MBITParallel56TSOP | 5642 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 32MBIT 75NS 56TSOP | 4020 |
|
$7.2989 / $10.9484 | Buy Now |
US Tariff Estimator: JS28F320J3D75E by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JS28F320J3D75E
JS28F320J3D75E Part Data Attributes
|
|
JS28F320J3D75E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F320J3D75E
Micron Technology Inc
Flash, 2MX16, 75ns, PDSO56,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 75 Ns | |
| Alternate Memory Width | 8 | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PDSO-G56 | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Sectors/Size | 32 | |
| Number of Terminals | 56 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Page Size | 4/8 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Sector Size | 128k | |
| Standby Current-Max | 0.00012 A | |
| Supply Current-Max | 0.054 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Toggle Bit | No | |
| Type | Nor Type |
JS28F320J3D75E Frequently Asked Questions (FAQ)
-
The JS28F320J3D75E has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
The device density and architecture can be determined by reading the device ID and manufacturer ID through the ID read command.
-
The WP# signal is used to protect the entire device or a specific sector from being written or erased.