Part Details for JZ48F3000L0ZTQ0128 by Intel Corporation
Overview of JZ48F3000L0ZTQ0128 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JZ48F3000L0ZTQ0128
JZ48F3000L0ZTQ0128 CAD Models
JZ48F3000L0ZTQ0128 Part Data Attributes:
|
JZ48F3000L0ZTQ0128
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JZ48F3000L0ZTQ0128
Intel Corporation
Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for JZ48F3000L0ZTQ0128
This table gives cross-reference parts and alternative options found for JZ48F3000L0ZTQ0128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JZ48F3000L0ZTQ0128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30L0R7000B0ZAQE | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | JZ48F3000L0ZTQ0128 vs M30L0R7000B0ZAQE |
NZ48F3000L0YBQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, BGA-88 | Intel Corporation | JZ48F3000L0ZTQ0128 vs NZ48F3000L0YBQ0 |
M30L0R7000T0ZAQ | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | JZ48F3000L0ZTQ0128 vs M30L0R7000T0ZAQ |
M30L0R7000B0ZAQ | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | JZ48F3000L0ZTQ0128 vs M30L0R7000B0ZAQ |
M30L0R7000B1ZAQ | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | JZ48F3000L0ZTQ0128 vs M30L0R7000B1ZAQ |
RD48F3300L0YDQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, STACKED, CSP-88 | Intel Corporation | JZ48F3000L0ZTQ0128 vs RD48F3300L0YDQ0 |
JZ48F3000L0YTQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE. BGA-88 | Intel Corporation | JZ48F3000L0ZTQ0128 vs JZ48F3000L0YTQ0 |
M30L0R7000T0ZAQE | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | JZ48F3000L0ZTQ0128 vs M30L0R7000T0ZAQE |
PF48F3000L0YTQ0 | Flash, 8MX16, 85ns, PBGA88, 10 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Intel Corporation | JZ48F3000L0ZTQ0128 vs PF48F3000L0YTQ0 |
JZ48F3000L0YBQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE. BGA-88 | Numonyx Memory Solutions | JZ48F3000L0ZTQ0128 vs JZ48F3000L0YBQ0 |