Part Details for GE28F640W18BD60B by Intel Corporation
Overview of GE28F640W18BD60B by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GE28F640W18BD60B
GE28F640W18BD60B CAD Models
GE28F640W18BD60B Part Data Attributes:
|
GE28F640W18BD60B
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F640W18BD60B
Intel Corporation
Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for GE28F640W18BD60B
This table gives cross-reference parts and alternative options found for GE28F640W18BD60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F640W18BD60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58WR064FT60ZB6 | 4MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F640W18BD60B vs M58WR064FT60ZB6 |
M58WR064FT60ZB6F | 4MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F640W18BD60B vs M58WR064FT60ZB6F |
M58WR064FT60ZB6E | 4MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F640W18BD60B vs M58WR064FT60ZB6E |
PH28F640W18BD60D | Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F640W18BD60B vs PH28F640W18BD60D |
PH28F640W18TD60 | Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F640W18BD60B vs PH28F640W18TD60 |
M58WR064FB60ZB6F | 4MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F640W18BD60B vs M58WR064FB60ZB6F |
PH28F640W18BE60 | Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F640W18BD60B vs PH28F640W18BE60 |
PH28F640W18BE60 | Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Numonyx Memory Solutions | GE28F640W18BD60B vs PH28F640W18BE60 |
M58WR064FB60ZB6E | 4MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F640W18BD60B vs M58WR064FB60ZB6E |
GE28F640W18TE60 | Flash, 4MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | Intel Corporation | GE28F640W18BD60B vs GE28F640W18TE60 |