Part Details for K114 by tasker
Results Overview of K114 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K114 Information
K114 by tasker is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG214K11430FR | Amphenol Communications Solutions | RJMG 1x4 1000 base-T, with led | |
| RJMG214K11430ER | Amphenol Communications Solutions | RJMG 1X4 1G |
Price & Stock for K114
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-K114
|
TME | Wire: microphone cable, 2x0.25mm2, black, OFC, -15÷70°C, PVC, 5.8mm Min Qty: 1 | 486 |
|
$0.8900 / $1.3800 | Buy Now |