Part Details for K128 by tasker
Results Overview of K128 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K128 Information
K128 by tasker is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK128BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, Auto-discharge, WCSP4G |
Price & Stock for K128
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-K128
|
TME | Wire: microphone cable, 2x0.35mm2, black, OFC, -15÷70°C, PVC, 6mm Min Qty: 1 | 0 |
|
$1.2100 / $1.9100 | RFQ |