Part Details for K12SBD1.55NOOLFTX by C&K
Overview of K12SBD1.55NOOLFTX by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SBD1.55NOOLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006351699
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for K12SBD1.55NOOLFTX
K12SBD1.55NOOLFTX CAD Models
K12SBD1.55NOOLFTX Part Data Attributes:
Alternate Parts for K12SBD1.55NOOLFTX
This table gives cross-reference parts and alternative options found for K12SBD1.55NOOLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SBD1.55NOOLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSZML-62K-Q | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SBD1.55NOOLFTX vs DTSZML-62K-Q |
DTSZML-61N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SBD1.55NOOLFTX vs DTSZML-61N-V |
DTSGZML-61R-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SBD1.55NOOLFTX vs DTSGZML-61R-Q |
DTSGZML-61R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SBD1.55NOOLFTX vs DTSGZML-61R-V |
DTSZML-61R-Q | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SBD1.55NOOLFTX vs DTSZML-61R-Q |
K12SAD1.53NOOLFTX | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | C&K | K12SBD1.55NOOLFTX vs K12SAD1.53NOOLFTX |
K12SDD1.56NOOLFTX | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | C&K | K12SBD1.55NOOLFTX vs K12SDD1.56NOOLFTX |
DTSZMPL-62K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SBD1.55NOOLFTX vs DTSZMPL-62K-V |
KSC204GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBD1.55NOOLFTX vs KSC204GLFS |
DTSZMPL-62N-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SBD1.55NOOLFTX vs DTSZMPL-62N-Q |