Part Details for K3N6U1000E-GC12 by Samsung Semiconductor
Overview of K3N6U1000E-GC12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3N6U1000E-GC12
K3N6U1000E-GC12 CAD Models
K3N6U1000E-GC12 Part Data Attributes
|
K3N6U1000E-GC12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3N6U1000E-GC12
Samsung Semiconductor
MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for K3N6U1000E-GC12
This table gives cross-reference parts and alternative options found for K3N6U1000E-GC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6U1000E-GC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6U1000F-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3N6U1000F-GC12 |
MR53V3252J-XXMA | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | K3N6U1000E-GC12 vs MR53V3252J-XXMA |
K3N6V1000F-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3N6V1000F-GC12 |
K3N6V1000C-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3N6V1000C-GC12 |
K3N6V1000F-GC120 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3N6V1000F-GC120 |
HY23V32200S-120 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | SK Hynix Inc | K3N6U1000E-GC12 vs HY23V32200S-120 |
K3P6V1000B-GC120 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3P6V1000B-GC120 |
K3N6V1000E-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3N6V1000E-GC12 |
K3P6V1000B-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3N6U1000E-GC12 vs K3P6V1000B-GC12 |
MX23L3211MC-12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | K3N6U1000E-GC12 vs MX23L3211MC-12 |