Part Details for K4E160412C-BC60 by Samsung Semiconductor
Overview of K4E160412C-BC60 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4E160412C-BC60
K4E160412C-BC60 CAD Models
K4E160412C-BC60 Part Data Attributes
|
K4E160412C-BC60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4E160412C-BC60
Samsung Semiconductor
EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24/26,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4E160412C-BC60
This table gives cross-reference parts and alternative options found for K4E160412C-BC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E160412C-BC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V17405F-60JS | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | LAPIS Semiconductor Co Ltd | K4E160412C-BC60 vs MSM51V17405F-60JS |
VG26V17405FJ-6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26 | Vanguard International Semiconductor Corporation | K4E160412C-BC60 vs VG26V17405FJ-6 |
MB81V17405B-60PJ | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | FUJITSU Limited | K4E160412C-BC60 vs MB81V17405B-60PJ |
MCM517405CVJ60 | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | K4E160412C-BC60 vs MCM517405CVJ60 |
K4E160412D-BC60 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 | Samsung Semiconductor | K4E160412C-BC60 vs K4E160412D-BC60 |
IS41LV44002A-60JL | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-24 | Integrated Silicon Solution Inc | K4E160412C-BC60 vs IS41LV44002A-60JL |
HY51V17404BJ-60 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | K4E160412C-BC60 vs HY51V17404BJ-60 |
VG26V17405FJL-6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26 | Vanguard International Semiconductor Corporation | K4E160412C-BC60 vs VG26V17405FJL-6 |
TC51V17405CSJ-60 | IC 4M X 4 EDO DRAM, 60 ns, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24, Dynamic RAM | Toshiba America Electronic Components | K4E160412C-BC60 vs TC51V17405CSJ-60 |
MCM517405DVJ60 | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | K4E160412C-BC60 vs MCM517405DVJ60 |