Datasheets
VG26V17405FJ-6 by: Vanguard International Semiconductor Corporation

EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26

Part Details for VG26V17405FJ-6 by Vanguard International Semiconductor Corporation

Overview of VG26V17405FJ-6 by Vanguard International Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for VG26V17405FJ-6

VG26V17405FJ-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VG26V17405FJ-6 Part Data Attributes:

VG26V17405FJ-6 Vanguard International Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
VG26V17405FJ-6 Vanguard International Semiconductor Corporation EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code SOJ
Package Description SOJ, SOJ24/26,.34
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Length 17.15 mm
Memory Density 16777216 bit
Memory IC Type EDO DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for VG26V17405FJ-6

This table gives cross-reference parts and alternative options found for VG26V17405FJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26V17405FJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K4E160412C-BC60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor VG26V17405FJ-6 vs K4E160412C-BC60
MCM517405DVJ60 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC VG26V17405FJ-6 vs MCM517405DVJ60
TC51V17405CSJ-60 IC 4M X 4 EDO DRAM, 60 ns, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components VG26V17405FJ-6 vs TC51V17405CSJ-60
IS41LV44002A-60JL EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS41LV44002A-60JL
HY51V17404BJ-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26V17405FJ-6 vs HY51V17404BJ-60
MB81V17405B-60PJ 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited VG26V17405FJ-6 vs MB81V17405B-60PJ
IS41LV44002A-60J EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS41LV44002A-60J
VG26V17405DJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation VG26V17405FJ-6 vs VG26V17405DJ-6
IS45LV44002-60JA EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS45LV44002-60JA
TC51V17405BSJ-60 IC 4M X 4 OTHER DRAM, 60 ns, PDSO26, SOJ-26, Dynamic RAM Toshiba America Electronic Components VG26V17405FJ-6 vs TC51V17405BSJ-60
Part Number Description Manufacturer Compare
K4E160412C-BC60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor VG26V17405FJ-6 vs K4E160412C-BC60
IS41LV44002A-60J EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS41LV44002A-60J
IS41LV44002-60J EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS41LV44002-60J
VG26V17405J-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation VG26V17405FJ-6 vs VG26V17405J-6
HY51V17404BJ-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG26V17405FJ-6 vs HY51V17404BJ-60
K4E160412D-BC60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Samsung Semiconductor VG26V17405FJ-6 vs K4E160412D-BC60
IS45LV44002-60JA EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Silicon Solution Inc VG26V17405FJ-6 vs IS45LV44002-60JA
MSM51V17405F-60JS EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd VG26V17405FJ-6 vs MSM51V17405F-60JS
MB81V17405B-60PJ 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited VG26V17405FJ-6 vs MB81V17405B-60PJ
KM44V4104CK-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor VG26V17405FJ-6 vs KM44V4104CK-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG26V17405FJ-6 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG26V17405FJ-6 by Vanguard International Semiconductor Corporation

  • Please alert me when VG26V17405FJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VG26V17405FJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG26V17405FJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VG26V17405FJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG26V17405FJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG26V17405FJ-6 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: