There are no models available for this part yet.
Overview of KBJ1006G by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBJ1006G by Lite-On Semiconductor Corporation
Part Data Attributes for KBJ1006G by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, KBJ, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
R-PSFM-T4
|
Non-rep Pk Forward Current-Max
|
170 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for KBJ1006G
This table gives cross-reference parts and alternative options found for KBJ1006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ1006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS10K60 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TS4K, 4 PIN | Taiwan Semiconductor | KBJ1006G vs TS10K60 |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Micro Commercial Components | KBJ1006G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 6A, 600V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBJ1006G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | Diodes Incorporated | KBJ1006G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 6A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBJ1006G vs KBJ606G |
LN4SB60 | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ1006G vs LN4SB60 |
D10XB60 | Bridge Rectifier Diode, 1 Phase, 2.7A, 600V V(RRM), Silicon, CASE 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ1006G vs D10XB60 |
D4SB60L | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ1006G vs D4SB60L |
Related Parts for KBJ1006G
-
KBJ1008GRectifier Diodes
-
UDZVTE-1722BZener Diodes
-
1812B102K302CTFixed Capacitors
-
JANTXV1N6071ATransient Suppressors
-
IRF540APower Field-Effect Transistors
-
MF0207FTE110KFixed Resistors
-
ISL8013AIRZSwitching Regulator or Controllers
-
DF14A-30P-1.25HHeaders and Edge Type Connectors
-
KD1084ADT25RLinear Regulator ICs