Part Details for KBJ402GP by Micro Commercial Components
Results Overview of KBJ402GP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ402GP Information
KBJ402GP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBJ402GP Part Data Attributes
|
|
KBJ402GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBJ402GP
Micro Commercial Components
DIODE 4 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBJ, 4 PIN, Bridge Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Kbj, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown |