Part Details for KBJ4K by Rugao Dachang Electronics Co Ltd
Overview of KBJ4K by Rugao Dachang Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for KBJ4K
KBJ4K CAD Models
KBJ4K Part Data Attributes
|
KBJ4K
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ4K
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBJ4K
This table gives cross-reference parts and alternative options found for KBJ4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | KBJ4K vs KBL08-E4/51 |
GBL08C2G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Taiwan Semiconductor | KBJ4K vs GBL08C2G |
GBU4K-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBJ4K vs GBU4K-BP |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | General Instrument Corp | KBJ4K vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBJ4K vs GBU4K |
RS406L | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | KBJ4K vs RS406L |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | KBJ4K vs GBU4K-LF |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBJ4K vs GBU4K |
GBU4KL-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBJ4K vs GBU4KL-BP |
GBJ4K | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | KBJ4K vs GBJ4K |