Part Details for KBP202G by SPC Multicomp
Results Overview of KBP202G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBP202G Information
KBP202G by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBP202G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R8778
|
Newark | Bridge Rectifier, Single Phase, 2A, 200V, Kbp, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBP202G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4695 |
|
$0.1850 / $0.6630 | Buy Now |
US Tariff Estimator: KBP202G by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBP202G
KBP202G Part Data Attributes
|
|
KBP202G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBP202G
SPC Multicomp
Bridge Rectifier Diode,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PSIP-W4 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Single |
KBP202G Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output traces separate, using a solid ground plane, and placing the device near a heat sink or thermal pad. A thermal management strategy should include a heat sink or thermal interface material to maintain a junction temperature below 125°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal management strategy, use a heat sink or thermal interface material, and ensure good airflow around the device. Additionally, consider derating the device's power rating according to the temperature derating curve provided in the datasheet.
-
The recommended soldering conditions for KBP202G involve using a soldering iron with a temperature range of 250°C to 260°C, and a soldering time of 3-5 seconds. It's also essential to use a solder with a melting point above 217°C to prevent damage to the device.
-
To protect the device from EOS and ESD, use a transient voltage suppressor (TVS) or a voltage clamp diode at the input, and ensure that the device is handled and stored in an ESD-protected environment. Additionally, follow proper PCB design and layout guidelines to minimize the risk of EOS and ESD damage.
-
The recommended input capacitor value is typically in the range of 10uF to 100uF, with a voltage rating of 50V or higher. A low-ESR ceramic or film capacitor is recommended to minimize power losses and ensure stable operation.