Part Details for KBP208G by JGD Semiconductors Co Ltd
Overview of KBP208G by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP208G
KBP208G CAD Models
KBP208G Part Data Attributes
|
KBP208G
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP208G
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBP208G
This table gives cross-reference parts and alternative options found for KBP208G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP208G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W08G | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBP208G vs 2W08G |
DI208S_T0_10001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | KBP208G vs DI208S_T0_10001 |
DI208S_R2_00001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | KBP208G vs DI208S_R2_00001 |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208G vs KBP08 |
GBP208 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP208G vs GBP208 |
RS206L | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208G vs RS206L |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208G vs RS206 |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP208G vs KBP08 |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP208G vs RS206 |
KBP208 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBP208G vs KBP208 |