Part Details for KBPC1008FP by SEMIKRON
Results Overview of KBPC1008FP by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1008FP Information
KBPC1008FP by SEMIKRON is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: KBPC1008FP by SEMIKRON
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC1008FP
KBPC1008FP Part Data Attributes
|
|
KBPC1008FP
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KBPC1008FP
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | S-Pufm-D4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-PUFM-D4 | |
| JESD-609 Code | e3/e4 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for KBPC1008FP
This table gives cross-reference parts and alternative options found for KBPC1008FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1008FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC1002FP | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | KBPC1008FP vs KBPC1002FP |
| KBPC1000P | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | KBPC1008FP vs KBPC1000P |
| KBPC1004FP | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon | KBPC1008FP vs KBPC1004FP |
| RBPC10-00-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, RKBPC, 4 PIN | KBPC1008FP vs RBPC10-00-G |
| KBPC1006FP | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon | KBPC1008FP vs KBPC1006FP |
| KBPC1016FP | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 1200V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | KBPC1008FP vs KBPC1016FP |
| KBPC1000FP | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | KBPC1008FP vs KBPC1000FP |
| KBPC1016FP | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 1600V V(RRM), Silicon | KBPC1008FP vs KBPC1016FP |
| KBPC1012FP | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 1200V V(RRM), Silicon | KBPC1008FP vs KBPC1012FP |
| RKBPC1000-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC, 4 PIN | KBPC1008FP vs RKBPC1000-G |