Part Details for KBPC104 by Vishay Intertechnologies
Results Overview of KBPC104 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC104 Information
KBPC104 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC104
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06F8774
|
Newark | Bridge Rectifier, Single Phase, 3A, 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1Vrohs Compliant: Yes |Vishay KBPC104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$0.9890 / $2.3100 | Buy Now |
|
DISTI #
06F8774
|
Avnet Americas | - Bulk (Alt: 06F8774) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 177 Partner Stock |
|
$0.9090 / $2.1800 | Buy Now |
US Tariff Estimator: KBPC104 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC104
KBPC104 Part Data Attributes
|
|
KBPC104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBPC104
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, D-72, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PUFM-W4 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for KBPC104
This table gives cross-reference parts and alternative options found for KBPC104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PB34 | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | KBPC104 vs PB34 |
| KBPC104 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 3A, 400V V(RRM), | KBPC104 vs KBPC104 |
| KBPC304G | Sensitron Semiconductors | Check for Price | 3A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | KBPC104 vs KBPC304G |
KBPC104 Frequently Asked Questions (FAQ)
-
The recommended mounting method for KBPC104 is screw mounting, using the provided screw holes on the device. This ensures secure and reliable connection.
-
Yes, KBPC104 is designed to operate in high-temperature environments up to 150°C. However, it's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
To handle high inrush current during startup, it's recommended to use a soft-start circuit or an NTC thermistor in series with the bridge rectifier to limit the inrush current.
-
The recommended fuse rating for KBPC104 depends on the specific application and operating conditions. A general guideline is to use a fuse with a rating of 1.5 to 2 times the maximum expected current.
-
Yes, KBPC104 can be used in parallel to increase the current rating. However, it's essential to ensure that the devices are properly matched and connected to avoid uneven current sharing and potential reliability issues.