| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS848 | Microchip Technology Inc | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 800V V(RRM), Silicon | KBPC108 vs VS848 |
| PB38 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs PB38 |
| PBPC306-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | KBPC108 vs PBPC306-F |
| CBR3F-P080 | AEM Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs CBR3F-P080 |
| KBPC308-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | KBPC108 vs KBPC308-G |
| KBPC108PBF | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs KBPC108PBF |
| KBPC108 | Micro Electronics Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs KBPC108 |
| PBPC306 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | KBPC108 vs PBPC306 |
| CBR3-P080LEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs CBR3-P080LEADFREE |
| CBR3F-P080 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | KBPC108 vs CBR3F-P080 |
Part Details for KBPC108 by General Instrument Corp
Results Overview of KBPC108 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC108 Information
KBPC108 by General Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: KBPC108 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KBPC108 Part Data Attributes
|
|
KBPC108
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC108
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 800 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PUFM-W4 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 0.00001 µA | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for KBPC108
This table gives cross-reference parts and alternative options found for KBPC108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.